


LDC480-72P | |
|---|---|
DigiKey Part Number | 179-2905-ND |
Manufacturer | |
Manufacturer Product Number | LDC480-72P |
Description | AC/DC DIN RAIL SUPPLY 72V 480W |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 72V 6.7A |
Datasheet | Datasheet |
EDA/CAD Models | LDC480-72P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 72V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 480W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | |
Size / Dimension | 4.61" L x 2.20" W x 5.51" H (117.0mm x 56.0mm x 140.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 365,75500 € | 39.501,54 € |
| Unit Price without VAT: | 365,75500 € |
|---|---|
| Unit Price with VAT: | 435,24845 € |





