Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 120W 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDB120-12

DigiKey Part Number
LDB120-12-ND
Manufacturer
Manufacturer Product Number
LDB120-12
Description
POWER SUPPLYLDB120-12AC-DC/DC-DC
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 120W 12V
Datasheet
 Datasheet
EDA/CAD Models
LDB120-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Type
-
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
120W
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
12V
Input Connector
Screw Terminals
Output Connector
-
Cord Length
-
Size / Dimension
2.126" L x 4.331" W (54.00mm x 110.00mm)
Height
4.528" (115.01mm)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112315,27411 €35.310,70 €
Unit Price without VAT:315,27411 €
Unit Price with VAT:375,17619 €