
HRL2320-9RG | |
|---|---|
DigiKey Part Number | HRL2320-9RG-ND |
Manufacturer | |
Manufacturer Product Number | HRL2320-9RG |
Description | DC/DC CONVERTER 2X12V 144W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 12V 12V 6A, 6A 150V Input |
Datasheet | Datasheet |
EDA/CAD Models | HRL2320-9RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 150V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A, 6A | |
Power (Watts) | 144W | |
Voltage - Isolation | 2.8 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.77" L x 3.94" W x 1.48" H (171.9mm x 100.0mm x 37.7mm) | |
Approval Agency | cCSAus, CE, EAC, NEMKO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,92000 € | 798,92 € |
| 5 | 769,04400 € | 3.845,22 € |
| 10 | 756,49900 € | 7.564,99 € |
| Unit Price without VAT: | 798,92000 € |
|---|---|
| Unit Price with VAT: | 950,71480 € |

