
HR2880-9RG | |
|---|---|
DigiKey Part Number | HR2880-9RG-ND |
Manufacturer | |
Manufacturer Product Number | HR2880-9RG |
Description | DC/DC CONVERTER 48V 288W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 48V 4A 150V Input |
Datasheet | Datasheet |
EDA/CAD Models | HR2880-9RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 150V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 288W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.34" L x 3.94" W x 2.36" H (171.0mm x 100.0mm x 60.0mm) | |
Approval Agency | cCSAus, CE, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 751,01750 € | 9.012,21 € |
| Unit Price without VAT: | 751,01750 € |
|---|---|
| Unit Price with VAT: | 893,71083 € |

