
HP4320-9RG | |
|---|---|
DigiKey Part Number | HP4320-9RG-ND |
Manufacturer | |
Manufacturer Product Number | HP4320-9RG |
Description | DC/DC CONVERTER 4X12V 120W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 4 Output 12V 12V 12V 12V 2.5A, 2.5A, 2.5A, 2.5A 137.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | HP4320-9RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 137.5V | |
Number of Outputs | 4 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Current - Output (Max) | 2.5A, 2.5A, 2.5A, 2.5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | - | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.47" L x 4.37" W x 0.80" H (164.0mm x 111.0mm x 20.32mm) | |
Approval Agency | cCSAus, CE, NEMKO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 654,20333 € | 7.850,44 € |
| Unit Price without VAT: | 654,20333 € |
|---|---|
| Unit Price with VAT: | 778,50196 € |

