Enclosed, Conformal Coated DC DC Converter 3 Output 5.1V 15V 15V 17.8A, 3.2A, 3.2A 154V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP3040-9RG

DigiKey Part Number
179-HP3040-9RG-ND
Manufacturer
Manufacturer Product Number
HP3040-9RG
Description
DC/DC CONVERTER 5.1V 2X15V 187W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 3 Output 5.1V 15V 15V 17.8A, 3.2A, 3.2A 154V Input
Datasheet
 Datasheet
EDA/CAD Models
HP3040-9RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
12.5V
Voltage - Input (Max)
154V
Number of Outputs
3
Voltage - Output 1
5.1V
Voltage - Output 2
15V
Voltage - Output 3
15V
Voltage - Output 4
-
Current - Output (Max)
17.8A, 3.2A, 3.2A
Power (Watts)
187W
Applications
ITE (Commercial), Railway
Efficiency
90%
Operating Temperature
-40°C ~ 71°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
6.47" L x 4.37" W x 0.80" H (164.0mm x 111.0mm x 20.32mm)
Approval Agency
cCSAus, CE, NEMKO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1669,58000 €669,58 €
5644,55000 €3.222,75 €
10634,03700 €6.340,37 €
Manufacturers Standard Package
Unit Price without VAT:669,58000 €
Unit Price with VAT:796,80020 €