Enclosed, Conformal Coated DC DC Converter 2 Output 12V 12V 7.7A 154V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP2320-9RG

DigiKey Part Number
179-HP2320-9RG-ND
Manufacturer
Manufacturer Product Number
HP2320-9RG
Description
DC/DC CONVERTER 2X12V 92W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 2 Output 12V 12V 7.7A 154V Input
Datasheet
 Datasheet
EDA/CAD Models
HP2320-9RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
12.5V
Voltage - Input (Max)
154V
Number of Outputs
2
Voltage - Output 1
12V
Voltage - Output 2
12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
7.7A
Power (Watts)
92W
Applications
ITE (Commercial), Railway
Efficiency
92.5%
Operating Temperature
-40°C ~ 71°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
6.47" L x 4.37" W x 0.80" H (164.0mm x 111.0mm x 20.32mm)
Approval Agency
cCSAus, CE, NEMKO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1707,76000 €707,76 €
5681,29600 €3.406,48 €
10670,18300 €6.701,83 €
Manufacturers Standard Package
Unit Price without VAT:707,76000 €
Unit Price with VAT:842,23440 €