
HP1601-9RTG | |
|---|---|
DigiKey Part Number | HP1601-9RTG-ND |
Manufacturer | |
Manufacturer Product Number | HP1601-9RTG |
Description | DC/DC CONVERTER 24V 122W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 24V 5.1A 137.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | HP1601-9RTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 137.5V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.1A | |
Power (Watts) | 122W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.47" L x 4.37" W x 0.80" H (164.0mm x 111.0mm x 20.32mm) | |
Approval Agency | cCSAus, CE, NEMKO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,76000 € | 707,76 € |
| 5 | 681,29600 € | 3.406,48 € |
| 10 | 670,18300 € | 6.701,83 € |
| Unit Price without VAT: | 707,76000 € |
|---|---|
| Unit Price with VAT: | 842,23440 € |

