
HE24-7.2-AG | |
|---|---|
DigiKey Part Number | 179-2342-ND |
Manufacturer | |
Manufacturer Product Number | HE24-7.2-AG |
Description | AC/DC CONVERTER 24V 173W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 24V 100, 120, 220, 230, 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 100, 120, 220, 230, 240 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 60% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 14.00" L x 4.87" W x 3.53" H (355.6mm x 123.7mm x 89.7mm) | |
Approval Agency | CE, CSA, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,03000 € | 252,03 € |
| 5 | 241,95400 € | 1.209,77 € |
| 10 | 237,74000 € | 2.377,40 € |
| Unit Price without VAT: | 252,03000 € |
|---|---|
| Unit Price with VAT: | 299,91570 € |




