
HDP65-1305 | |
|---|---|
DigiKey Part Number | 179-HDP65-1305-ND |
Manufacturer | |
Manufacturer Product Number | HDP65-1305 |
Description | 65W AC-DC POWER SUPPLY, 5VDC, 90 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HDP65-1305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Current - Output 5 | 5 A | |
Current - Output 6 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.26" W x 1.00" H (76.2mm x 32.0mm x 25.4mm) | |
Approval Agency | cURus, NEMKO, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 40,46848 € | 4.532,47 € |
| Unit Price without VAT: | 40,46848 € |
|---|---|
| Unit Price with VAT: | 48,15749 € |

