New Product
Open Frame AC DC Converters 1 Output 15V 4.33A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDP65-1215

DigiKey Part Number
179-HDP65-1215-ND
Manufacturer
Manufacturer Product Number
HDP65-1215
Description
65W AC-DC POWER SUPPLY, 15VDC, 9
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 4.33A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HDP65-1215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Bel Power Solutions
Features
Universal Input
Series
Operating Temperature
-20°C ~ 70°C (With Derating)
Packaging
Box
Efficiency
92%
Part Status
Active
Mounting Type
Through Hole
Type
Open Frame
Package / Case
5-DIP Module
Number of Outputs
1
Size / Dimension
3.00" L x 1.00" W x 1.49" H (76.2mm x 25.4mm x 38.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
cURus, NEMKO, UL
Voltage - Output 1
15V
Standard Number
62368-1
Current - Output (Max)
4.33A
Line Regulation
±1%
Power (Watts)
65 W
Load Regulation
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,76000 €47,76 €
545,84800 €229,24 €
1045,05100 €450,51 €
2544,01720 €1.100,43 €
5043,25040 €2.162,52 €
11242,37571 €4.746,08 €
Manufacturers Standard Package
Unit Price without VAT:47,76000 €
Unit Price with VAT:56,83440 €