
HCBB-75W-AG | |
|---|---|
DigiKey Part Number | 179-2327-ND |
Manufacturer | |
Manufacturer Product Number | HCBB-75W-AG |
Description | AC/DC CONVERTER 5V 15V -15V 75W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 3 Output 5V 15V -15V 100, 120, 220, 230, 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 3 | |
Voltage - Input | 100, 120, 220, 230, 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Current - Output 2 | 1.5 A | |
Current - Output 3 | 1.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 45% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.00" L x 4.87" W x 3.28" H (279.4mm x 123.7mm x 83.3mm) | |
Approval Agency | CE, CSA, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,50000 € | 192,50 € |
| 5 | 184,80600 € | 924,03 € |
| 10 | 181,58800 € | 1.815,88 € |
| 48 | 174,51125 € | 8.376,54 € |
| Unit Price without VAT: | 192,50000 € |
|---|---|
| Unit Price with VAT: | 229,07500 € |





