
HC15-3-AG | |
|---|---|
DigiKey Part Number | 179-2322-ND |
Manufacturer | |
Manufacturer Product Number | HC15-3-AG |
Description | AC/DC CONVERTER 15V 45W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 15V 100, 120, 220, 230, 240 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 55% |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Linear | Features Adjustable Output, Remote Sense |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 100, 120, 220, 230, 240 VAC | Size / Dimension 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm) |
Voltage - Output 1 15V | Base Product Number |
Current - Output 1 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,50000 € | 124,50 € |
| 5 | 119,52400 € | 597,62 € |
| 10 | 117,44300 € | 1.174,43 € |
| 30 | 114,21867 € | 3.426,56 € |
| 60 | 112,22967 € | 6.733,78 € |
| Unit Price without VAT: | 124,50000 € |
|---|---|
| Unit Price with VAT: | 148,15500 € |

