Enclosed, Conformal Coated DC DC Converter 2 Output 24V 24V 5.1A, 5.1A 54V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQ2660-9RG

DigiKey Part Number
GQ2660-9RG-ND
Manufacturer
Manufacturer Product Number
GQ2660-9RG
Description
DC/DC CONVERTER 2X24V 245W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 2 Output 24V 24V 5.1A, 5.1A 54V Input
Datasheet
 Datasheet
EDA/CAD Models
GQ2660-9RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
54V
Number of Outputs
2
Voltage - Output 1
24V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.1A, 5.1A
Power (Watts)
245W
Voltage - Isolation
2.1 kV
Applications
ITE (Commercial), Railway
Efficiency
90%
Operating Temperature
-40°C ~ 71°C
Mounting Type
Chassis Mount
Size / Dimension
6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm)
Approval Agency
cCSAus, CE, NEMKO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1594,45000 €594,45 €
5572,22600 €2.861,13 €
10562,89700 €5.628,97 €
Manufacturers Standard Package
Unit Price without VAT:594,45000 €
Unit Price with VAT:707,39550 €