
FSK-S5-3R3U | |
|---|---|
DigiKey Part Number | 179-FSK-S5-3R3U-ND |
Manufacturer | |
Manufacturer Product Number | FSK-S5-3R3U |
Description | AC/DC CONVERTER 3.3V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1.25A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -20°C ~ 70°C (With Derating) |
Series | Efficiency 71% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 5-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 2.00" L x 1.00" W x 0.71" H (50.8mm x 25.4mm x 18.2mm) |
Number of Outputs 1 | Approval Agency CB, CE, CSA, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 3.3V | Line Regulation ±1% |
Current - Output (Max) 1.25A | Load Regulation ±1% |
Power (Watts) 5 W | Weight 0.089 lb (40.37 g) |
Applications ITE (Commercial) |

