
FSK-S5-24U | |
|---|---|
DigiKey Part Number | 179-FSK-S5-24U-ND |
Manufacturer | |
Manufacturer Product Number | FSK-S5-24U |
Description | AC/DC CONVERTER 24V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 210mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 210mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.71" H (50.8mm x 25.4mm x 18.2mm) | |
Approval Agency | CB, CE, CSA, UL | |
Standard Number | 60950-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | 0.089 lb (40.37 g) |

