Enclosed AC DC Converters 1 Output 24V 1.25A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSK-S30-24U

DigiKey Part Number
179-FSK-S30-24U-ND
Manufacturer
Manufacturer Product Number
FSK-S30-24U
Description
AC/DC CONVERTER 24V 30W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.25A 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-10°C ~ 60°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 6 Leads
Size / Dimension
3.70" L x 2.09" W x 0.97" H (94.0mm x 53.0mm x 24.5mm)
Approval Agency
CE, CSA, UL
Standard Number
60950-1
Line Regulation
±1%
Load Regulation
±1%
Weight
0.441 lb (200.03 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.