
FSK-S15-3R3U | |
|---|---|
DigiKey Part Number | 179-FSK-S15-3R3U-ND |
Manufacturer | |
Manufacturer Product Number | FSK-S15-3R3U |
Description | AC/DC CONVERTER 3.3V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 3A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 5 Leads | |
Size / Dimension | 2.76" L x 1.77" W x 0.89" H (70.0mm x 45.0mm x 22.5mm) | |
Approval Agency | CB, CE, cUL, UL | |
Standard Number | 60950-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | 0.22 lb (99.79 g) |

