
FSC-S5-3R3U | |
|---|---|
DigiKey Part Number | 179-FSC-S5-3R3U-ND |
Manufacturer | |
Manufacturer Product Number | FSC-S5-3R3U |
Description | AC/DC CONVERTER 3.3V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 71% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Type Enclosed | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.84" L x 1.24" W x 0.84" H (72.0mm x 31.5mm x 21.4mm) |
Voltage - Output 1 3.3V | Approval Agency CE |
Current - Output 1 1.25 A | Standard Number 60950-1 |

