
FSC-S30-5U | |
|---|---|
DigiKey Part Number | 179-FSC-S30-5U-ND |
Manufacturer | |
Manufacturer Product Number | FSC-S30-5U |
Description | AC/DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 80% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Type Enclosed | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.57" L x 2.31" W x 1.10" H (116.0mm x 58.7mm x 28.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE |
Current - Output 1 6 A | Standard Number 60950-1 |

