
FSC-S15-12U | |
|---|---|
DigiKey Part Number | 179-FSC-S15-12U-ND |
Manufacturer | |
Manufacturer Product Number | FSC-S15-12U |
Description | AC/DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 78% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Type Enclosed | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.61" L x 2.00" W x 1.02" H (91.6mm x 50.8mm x 26.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CE |
Current - Output 1 1.3 A | Standard Number 60950-1 |

