
EWR1601-0 | |
|---|---|
DigiKey Part Number | 179-2496-ND |
Manufacturer | |
Manufacturer Product Number | EWR1601-0 |
Description | DC/DC DIN RAIL SUPPLY 24.7V 125W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24.7V 5A |
Datasheet | Datasheet |
EDA/CAD Models | EWR1601-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 66V | |
DC Voltage - Input (Max) | 150V | |
Voltage - Output 1 | 24.7V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 125W | |
Applications | ITE (Commercial), Laboratory, Railway | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 70°C | |
Size / Dimension | 4.47" L x 4.05" W x 5.43" H (113.6mm x 103.0mm x 138.0mm) | |
Approval Agency | CE, CSA, EN, IEC, UL | |
Base Product Number |








