
ETSA190342UC-P6P-SZ | |
|---|---|
DigiKey Part Number | ETSA190342UC-P6P-SZ-ND |
Manufacturer | |
Manufacturer Product Number | ETSA190342UC-P6P-SZ |
Description | AC/DC DESKTOP ADAPTER 19V 60W |
Customer Reference | |
Detailed Description | 19V 60 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 39.4" (1.00m) |
Input Type Cord | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) |
Voltage - Output 19V | Approval Agency CE, cULus, GS |
Current - Output (Max) 3.42A | Weight 0.507 lb (229.97 g) |
Power (Watts) 60 W |

