
ETSA180066UD-P5P | |
|---|---|
DigiKey Part Number | ETSA180066UD-P5P-ND |
Manufacturer | |
Manufacturer Product Number | ETSA180066UD-P5P |
Description | AC/DC DESKTOP ADAPTER 18V 12W |
Customer Reference | |
Detailed Description | 18V 12 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 300mW (Max) |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency Level V |
Region Utilized International | Operating Temperature 0°C ~ 40°C |
Form Desktop (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Cord (Sold Separately) | Cord Length 72" (1.83m) |
Voltage - Input 85 ~ 264 VAC | Input Connector IEC 320-C8 |
Voltage - Output 18V | Size / Dimension 2.95" L x 1.87" W x 1.08" H (75.0mm x 47.5mm x 27.3mm) |
Current - Output (Max) 660mA | Approval Agency CE, cULus, TUVgs |

