
ETSA090133UD-P5P-SZ | |
|---|---|
DigiKey Part Number | ETSA090133UD-P5P-SZ-ND |
Manufacturer | |
Manufacturer Product Number | ETSA090133UD-P5P-SZ |
Description | AC/DC DESKTOP ADAPTER 9V 12W |
Customer Reference | |
Detailed Description | 9V 12 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 2.95" L x 1.87" W x 1.08" H (75.0mm x 47.5mm x 27.3mm) | |
Approval Agency | CE, cULus, TUVgs | |
Weight | - |

