Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ETSA050360UC-P6P-SZ | |
|---|---|
DigiKey Part Number | ETSA050360UC-P6P-SZ-ND |
Manufacturer | |
Manufacturer Product Number | ETSA050360UC-P6P-SZ |
Description | AC/DC DESKTOP ADAPTER 5V 18W |
Customer Reference | |
Detailed Description | 5V 18 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 39.4" (1.00m) |
Input Type Cord | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm) |
Voltage - Output 5V | Approval Agency CE, cULus, GS, PSE |
Current - Output (Max) 3.6A | Weight 0.254 lb (115.21 g) |
Power (Watts) 18 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI24-5-UC-P6 | Bel Power Solutions | 0 | SDI24-5-UC-P6-ND | 17,46544 € | Parametric Equivalent |
| SDI36-5-UC-P6 | Bel Power Solutions | 0 | SDI36-5-UC-P6-ND | 21,47467 € | Parametric Equivalent |
| SDM36-5-UC-P6 | Bel Power Solutions | 0 | SDM36-5-UC-P6-ND | 22,01241 € | Parametric Equivalent |
| SDM36-5-UCM-P6 | Bel Power Solutions | 0 | SDM36-5-UCM-P6-ND | 24,95519 € | Parametric Equivalent |




