Parametric Equivalent



ETS150133UTC-P5P-SZ | |
|---|---|
DigiKey Part Number | T955-P5P-ND |
Manufacturer | |
Manufacturer Product Number | ETS150133UTC-P5P-SZ |
Description | AC/DC DESKTOP ADAPTER 15V 20W |
Customer Reference | |
Detailed Description | 15V 20 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 500mW (Max) |
Series | Polarization Positive Center |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency Level V |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Desktop (Class I) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Cord | Cord Length 39.4" (1.00m) |
Voltage - Input 90 ~ 255 VAC | Input Connector IEC 320-C6 |
Voltage - Output 15V | Size / Dimension 3.90" L x 2.01" W x 1.25" H (99.0mm x 51.0mm x 31.7mm) |
Current - Output (Max) 1.33A | Approval Agency CB, CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI24-15-UC-P5 | Bel Power Solutions | 0 | SDI24-15-UC-P5-ND | 16,32871 € | Parametric Equivalent |


