
ETS120500UTC-P5P-SZ | |
|---|---|
DigiKey Part Number | T963-P5P-ND |
Manufacturer | |
Manufacturer Product Number | ETS120500UTC-P5P-SZ |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 500mW (Max) |
Series | Polarization Positive Center |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency Level IV |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Desktop (Class I) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Cord | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector IEC 320-C6 |
Voltage - Output 12V | Size / Dimension 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) |
Current - Output (Max) 5A | Approval Agency CB, CE |

