Parametric Equivalent

ETS120416UTC-P5P-SZ | |
|---|---|
DigiKey Part Number | T1010-P5P-ND |
Manufacturer | |
Manufacturer Product Number | ETS120416UTC-P5P-SZ |
Description | AC/DC DESKTOP ADAPTER 12V 50W |
Customer Reference | |
Detailed Description | 12V 50 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 500mW (Max) |
Series | Polarization Positive Center |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency Level IV |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Desktop (Class I) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Cord | Cord Length 60.2" (1.53m) |
Voltage - Input 90 ~ 255 VAC | Input Connector IEC 320-C6 |
Voltage - Output 12V | Size / Dimension 3.82" L x 2.44" W x 1.30" H (97.0mm x 62.0mm x 33.0mm) |
Current - Output (Max) 4.16A | Approval Agency CB, CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI50-12-UC-P5 | Bel Power Solutions | 421 | 179-SDI50-12-UC-P5-ND | 33,34000 € | Parametric Equivalent |


