ETS120400UTC-P5P-SZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 900
Unit Price: 36,66000 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 29,26843 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 39,68420 €
Datasheet

Parametric Equivalent


Inventus Power
In Stock: 52
Unit Price: 23,89000 €
Datasheet
12V 48 W AC/DC External Desktop (Class I) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETS120400UTC-P5P-SZ

DigiKey Part Number
T960-P5P-ND
Manufacturer
Manufacturer Product Number
ETS120400UTC-P5P-SZ
Description
AC/DC DESKTOP ADAPTER 12V 48W
Customer Reference
Detailed Description
12V 48 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord
Voltage - Input
90 ~ 255 VAC
Voltage - Output
12V
Current - Output (Max)
4A
Power (Watts)
48 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level IV
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C6
Size / Dimension
4.23" L x 2.20" W x 1.33" H (107.5mm x 56.0mm x 33.7mm)
Approval Agency
CE, cULus
Weight
0.595 lb (269.89 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes