
ES2660-9ERG | |
|---|---|
DigiKey Part Number | ES2660-9ERG-ND |
Manufacturer | |
Manufacturer Product Number | ES2660-9ERG |
Description | DC/DC CONVERTER 2X24V 96W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 2 Output 24V 24V 2A, 2A 385V Input |
Datasheet | Datasheet |
EDA/CAD Models | ES2660-9ERG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 67V | |
Voltage - Input (Max) | 385V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A, 2A | |
Power (Watts) | 96W | |
Voltage - Isolation | 2.8 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.77" L x 4.37" W x 2.36" H (172.0mm x 111.00mm x 60.00mm) | |
Approval Agency | cCSAus, CE, NEMKO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.292,00000 € | 1.292,00 € |
| 5 | 1.243,65400 € | 6.218,27 € |
| Unit Price without VAT: | 1.292,00000 € |
|---|---|
| Unit Price with VAT: | 1.537,48000 € |

