
ERP2320-9RG | |
|---|---|
DigiKey Part Number | ERP2320-9RG-ND |
Manufacturer | |
Manufacturer Product Number | ERP2320-9RG |
Description | DC/DC DIN RAIL SUPPLY 2X12V 288W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 12V 12V 12A, 12A |
Datasheet | Datasheet |
EDA/CAD Models | ERP2320-9RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 2 | |
DC Voltage - Input (Min) | 77V | |
DC Voltage - Input (Max) | 150V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 12A, 12A | |
Power (Watts) | 288W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Size / Dimension | 6.77" L x 4.37" W x 3.15" H (171.9mm x 111.0mm x 80.0mm) | |
Approval Agency | cCSAus, CE, EAC | |
Standard Number | 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 740,98067 € | 22.229,42 € |
| Unit Price without VAT: | 740,98067 € |
|---|---|
| Unit Price with VAT: | 881,76700 € |

