
EQ7540-9RG | |
|---|---|
DigiKey Part Number | EQ7540-9RG-ND |
Manufacturer | |
Manufacturer Product Number | EQ7540-9RG |
Description | DC/DC CONVERTER 2X15V 120W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 2 Output 15V 15V 4A, 4A 168V Input |
Datasheet | Datasheet |
EDA/CAD Models | EQ7540-9RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 65V | |
Voltage - Input (Max) | 168V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A, 4A | |
Power (Watts) | 120W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.09" L x 6.46" W x 0.78" H (231.0mm x 164.0mm x 19.8mm) | |
Approval Agency | cCSAus, CE, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,28000 € | 642,28 € |
| 5 | 618,27000 € | 3.091,35 € |
| 10 | 608,19200 € | 6.081,92 € |
| Unit Price without VAT: | 642,28000 € |
|---|---|
| Unit Price with VAT: | 764,31320 € |

