
EQ2001-9RG | |
|---|---|
DigiKey Part Number | EQ2001-9RG-ND |
Manufacturer | |
Manufacturer Product Number | EQ2001-9RG |
Description | DC/DC CONVERTER 2X5.1V 97W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 2 Output 5.1V 5.1V 9.5A, 9.5A 168V Input |
Datasheet | Datasheet |
EDA/CAD Models | EQ2001-9RG Models |
Category | Voltage - Output 2 5.1V |
Manufacturer Bel Power Solutions | Current - Output (Max) 9.5A, 9.5A |
Series | Power (Watts) 97W |
Packaging Bulk | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 86% |
Type Enclosed, Conformal Coated | Operating Temperature -40°C ~ 71°C |
Voltage - Input (Min) 65V | Mounting Type Chassis Mount |
Voltage - Input (Max) 168V | Size / Dimension 6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm) |
Number of Outputs 2 | Approval Agency cCSAus, CE, TUV |
Voltage - Output 1 5.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 602,06900 € | 6.020,69 € |
| Unit Price without VAT: | 602,06900 € |
|---|---|
| Unit Price with VAT: | 716,46211 € |

