Parametric Equivalent

EPSA050120UW-P6P-SZ | |
|---|---|
DigiKey Part Number | EPSA050120UW-P6P-SZ-ND |
Manufacturer | |
Manufacturer Product Number | EPSA050120UW-P6P-SZ |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level V |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 60.2" (1.53m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.35" L x 1.05" W x 1.82" H (59.8mm x 26.6mm x 46.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, TUVgs |
Voltage - Output 5V | Weight 0.139 lb (63.05 g) |
Current - Output (Max) 1.2A | Base Product Number |
Power (Watts) 6 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI6B-5-N-P6 | Bel Power Solutions | 0 | SMI6B-5-N-P6-ND | 111,61801 € | Parametric Equivalent |


