12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS120050-P5RP

DigiKey Part Number
T1021-P5RP-ND
Manufacturer
Manufacturer Product Number
EPS120050-P5RP
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
300mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Form
Wall Mount (Class II)
Cord Length
72" (1.83m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
100 ~ 132 VAC
Size / Dimension
2.45" L x 1.06" W x 1.65" H (62.3mm x 26.8mm x 42.0mm)
Voltage - Output
12V
Approval Agency
cULus
Current - Output (Max)
500mA
Base Product Number
Power (Watts)
6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.