
EPG500-2015 | |
|---|---|
DigiKey Part Number | 179-EPG500-2015-ND |
Manufacturer | |
Manufacturer Product Number | EPG500-2015 |
Description | AC/DC CONVERTER 15V 240W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, I2C Interface, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 26.67 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 301,68905 € | 12.670,94 € |
| Unit Price without VAT: | 301,68905 € |
|---|---|
| Unit Price with VAT: | 359,00997 € |

