
EPG500-1048-CKF | |
|---|---|
DigiKey Part Number | 179-EPG500-1048-CKF-ND |
Manufacturer | |
Manufacturer Product Number | EPG500-1048-CKF |
Description | AC/DC CONVERTER 48V 300W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.41 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, I2C Interface, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,24000 € | 338,24 € |
| 5 | 322,15200 € | 1.610,76 € |
| 10 | 315,45800 € | 3.154,58 € |
| 25 | 306,82240 € | 7.670,56 € |
| Unit Price without VAT: | 338,24000 € |
|---|---|
| Unit Price with VAT: | 402,50560 € |

