
EPA120100-P5R-SZ | |
|---|---|
DigiKey Part Number | T1017-P5R-ND |
Manufacturer | |
Manufacturer Product Number | EPA120100-P5R-SZ |
Description | AC/AC WALL MNT ADAPTER 12VAC 1A |
Customer Reference | |
Detailed Description | 12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer Bel Power Solutions | Power (Watts) 12 W |
Series | No Load Power Consumption 500mW (Max) |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency Level IV |
Region Utilized North America | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount | Size / Dimension 1.93" L x 2.31" W x 3.21" H (49.1mm x 58.7mm x 81.6mm) |
Input Type Fixed Blade | Approval Agency cULus |
Voltage - Input 120VAC | Input Connector NEMA 1-15P |
Voltage - Output 12VAC | Cord Length 72" (1.83m) |

