
EP3060-9RG | |
|---|---|
DigiKey Part Number | EP3060-9RG-ND |
Manufacturer | |
Manufacturer Product Number | EP3060-9RG |
Description | DC/DC CONVERTER 5.1V 2X24V 187W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 3 Output 5.1V 24V 24V 17.8A, 2A, 2A 150V Input |
Datasheet | Datasheet |
EDA/CAD Models | EP3060-9RG Models |
Category | Voltage - Output 3 24V |
Manufacturer Bel Power Solutions | Current - Output (Max) 17.8A, 2A, 2A |
Series | Power (Watts) 187W |
Packaging Bulk | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 88% |
Type Enclosed, Conformal Coated | Operating Temperature -40°C ~ 71°C |
Voltage - Input (Min) 66V | Mounting Type Chassis Mount |
Voltage - Input (Max) 150V | Size / Dimension 6.47" L x 4.37" W x 0.80" H (164.0mm x 111.0mm x 20.32mm) |
Number of Outputs 3 | Approval Agency cCSAus, CE, TUV |
Voltage - Output 1 5.1V | Base Product Number |
Voltage - Output 2 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.262,67000 € | 1.262,67 € |
| 5 | 1.215,40800 € | 6.077,04 € |
| Unit Price without VAT: | 1.262,67000 € |
|---|---|
| Unit Price with VAT: | 1.502,57730 € |

