Enclosed, Conformal Coated DC DC Converter 1 Output 24V 4A 150V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1601-9RG

DigiKey Part Number
EP1601-9RG-ND
Manufacturer
Manufacturer Product Number
EP1601-9RG
Description
DC/DC CONVERTER 24V 96W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 1 Output 24V 4A 150V Input
Datasheet
 Datasheet
EDA/CAD Models
EP1601-9RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
67.2V
Voltage - Input (Max)
150V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
96W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Railway
Efficiency
87.5%
Operating Temperature
-40°C ~ 71°C
Mounting Type
Chassis Mount
Size / Dimension
6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm)
Approval Agency
CE, CSAus, NEMKO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.035,99000 €1.035,99 €
5997,23200 €4.986,16 €
Manufacturers Standard Package
Unit Price without VAT:1.035,99000 €
Unit Price with VAT:1.232,82810 €