
EP1101-9RKG | |
|---|---|
DigiKey Part Number | EP1101-9RKG-ND |
Manufacturer | |
Manufacturer Product Number | EP1101-9RKG |
Description | DC/DC CONVERTER 3.3V 66W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 3.3V 20A 150V Input |
Datasheet | Datasheet |
EDA/CAD Models | EP1101-9RKG Models |
Category | Current - Output (Max) 20A |
Manufacturer Bel Power Solutions | Power (Watts) 66W |
Series | Voltage - Isolation 4.2 kV |
Packaging Bulk | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 83.4% |
Type Enclosed, Conformal Coated | Operating Temperature -40°C ~ 71°C |
Voltage - Input (Min) 67.2V | Mounting Type Chassis Mount |
Voltage - Input (Max) 150V | Size / Dimension 6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm) |
Number of Outputs 1 | Approval Agency CE, CSAus, NEMKO |
Voltage - Output 1 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1.201,90267 € | 36.057,08 € |
| Unit Price without VAT: | 1.201,90267 € |
|---|---|
| Unit Price with VAT: | 1.430,26418 € |

