
EMSA200200-P6P-SZ | |
|---|---|
DigiKey Part Number | EMSA200200-P6P-SZ-ND |
Manufacturer | |
Manufacturer Product Number | EMSA200200-P6P-SZ |
Description | AC/DC WALL MOUNT ADAPTER 20V 40W |
Customer Reference | |
Detailed Description | 20V 40 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 300mW (Max) |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency Level V |
Region Utilized International | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Multi-Blade (Included) | Cord Length 60.2" (1.53m) |
Voltage - Input 90 ~ 264 VAC | Input Connector Multi-Blade |
Voltage - Output 20V | Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm) |
Current - Output (Max) 2A | Approval Agency CCC, CE, cULus, GS, PSE |

