
EMSA200200-P5P-SZ | |
|---|---|
DigiKey Part Number | 179-EMSA200200-P5P-SZ-ND |
Manufacturer | |
Manufacturer Product Number | EMSA200200-P5P-SZ |
Description | AC/DC WALL MOUNT ADAPTER 20V 40W |
Customer Reference | |
Detailed Description | 20V 40 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 20V | |
Current - Output (Max) | 2A | |
Power (Watts) | 40 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm) | |
Approval Agency | CCC, CE, cULus, GS, PSE | |
Weight | - |

