18V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMSA180100K-P5P-SZ

DigiKey Part Number
T1111-P5P-ND
Manufacturer
Manufacturer Product Number
EMSA180100K-P5P-SZ
Description
AC/DC WALL MOUNT ADAPTER 18V 18W
Customer Reference
Detailed Description
18V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
300mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
60.2" (1.53m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Voltage - Output
18V
Approval Agency
CCC, CE, cULus, GS, PSE
Current - Output (Max)
1A
Weight
0.525 lb (238.14 g)
Power (Watts)
18 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.