9V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMSA090067K-P5P-SZ

DigiKey Part Number
T1103-P5P-ND
Manufacturer
Manufacturer Product Number
EMSA090067K-P5P-SZ
Description
AC/DC WALL MOUNT ADAPTER 9V 6W
Customer Reference
Detailed Description
9V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Manufacturer
Bel Power Solutions
No Load Power Consumption
300mW (Max)
Series
Polarization
Positive Center
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
Level V
Region Utilized
International
Operating Temperature
0°C ~ 40°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Input Type
Multi-Blade (Sold Separately)
Cord Length
60.2" (1.53m)
Voltage - Input
90 ~ 264 VAC
Input Connector
Multi-Blade
Voltage - Output
9V
Size / Dimension
2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm)
Current - Output (Max)
670mA
Approval Agency
CCC, CE, cULus, GS, PSE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.