
DTS060600UTC-P5P-SZ | |
|---|---|
DigiKey Part Number | T857-P5P-ND |
Manufacturer | |
Manufacturer Product Number | DTS060600UTC-P5P-SZ |
Description | AC/DC DESKTOP ADAPTER 6V 36W |
Customer Reference | |
Detailed Description | 6V 36 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 70% |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Form Desktop (Class I) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Cord | Cord Length 39.4" (1.00m) |
Voltage - Input 90 ~ 264 VAC | Input Connector IEC 320-C6 |
Voltage - Output 6V | Size / Dimension 4.25" L x 2.60" W x 1.42" H (108.0mm x 66.0mm x 36.1mm) |
Current - Output (Max) 6A | Approval Agency CE, cULus, SEMKO |
Power (Watts) 36 W | Weight 1.1 lbs (499 g) |

