
DTR050150-P5P | |
|---|---|
DigiKey Part Number | T311-P5P-ND |
Manufacturer | |
Manufacturer Product Number | DTR050150-P5P |
Description | AC/DC DESKTOP ADAPTER 5V 7.5W |
Customer Reference | |
Detailed Description | 5V 7.5 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 120VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 7.5 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 5-15P | |
Size / Dimension | 4.74" L x 3.05" W x 2.24" H (120.5mm x 77.5mm x 57.0mm) | |
Approval Agency | - | |
Weight | - |

