
DTM120167UDC-P5-HF | |
|---|---|
DigiKey Part Number | T866-P5-ND |
Manufacturer | |
Manufacturer Product Number | DTM120167UDC-P5-HF |
Description | AC/DC DESKTOP ADAPTER 12V 20W |
Customer Reference | |
Detailed Description | 12V 20 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | - | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 2.93" L x 1.83" W x 1.14" H (74.5mm x 46.5mm x 29.0mm) | |
Approval Agency | - | |
Weight | - |

