
DSP1N5D15 | |
|---|---|
DigiKey Part Number | 2266-DSP1N5D15-ND |
Manufacturer | |
Manufacturer Product Number | DSP1N5D15 |
Description | DC DC CONVERTER +/-15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
EDA/CAD Models | DSP1N5D15 Models |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 33mA, 33mA |
Series | Power (Watts) 1 W |
Packaging Bulk | Voltage - Isolation 700 V |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 70% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 5-SIP Module |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.27" W x 0.40" H (19.6mm x 6.9mm x 10.2mm) |

